Coil Winding Specialist TPW-152U-B30A technical specifications.
| Type | Power Line |
| Number of Lines | 3 |
| Configuration | Triple |
| Inductance | 1500u(Min)H |
| Impedance | 1kOhm |
| Leakage Inductance | 1.7uH |
| Test Frequency | 1kHz |
| Maximum DC Current | 30A |
| Max DC Resistance | 0.002Ohm |
| Voltage Rating | 1000VAC|1000VDC |
| Withstand Voltage | 2kVrms |
| Mounting | Through Hole |
| Product Length | 53.34mm |
| Product Depth | 53.34mm |
| Height | 29.21mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coil Winding Specialist TPW-152U-B30A to view detailed technical specifications.
No datasheet is available for this part.