Coilcraft 0201DS-13NXJLW technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.013uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.27A |
| Max DC Resistance | 0.44Ohm |
| Minimum Quality Factor | 38(Typ) |
| Minimum Self Resonant Frequency | 6700M(Typ)Hz |
| Case Size | 0201 |
| Product Length | 0.58mm |
| Height | 0.45mm |
| Product Depth | 0.46mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0201DS-13NXJLW to view detailed technical specifications.
No datasheet is available for this part.