The 0201DS-1N4XJLW is a ceramic inductor from Coilcraft with an inductance of 1.4nH and a maximum DC current of 630mA. It has a tolerance of 5% and operates over a temperature range of -40°C to 125°C. The inductor is packaged in a 0201 case and is available in quantities of 2000 per reel.
Coilcraft 0201DS-1N4XJLW technical specifications.
| Package/Case | 0201 |
| Core Material | Ceramic |
| Height | 0.45mm |
| Inductance | 1.4nH |
| Lead Free | Contains Lead |
| Length | 0.58mm |
| Max DC Current | 630mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 37 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17GHz |
| Series | 0201DS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.46mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0201DS-1N4XJLW to view detailed technical specifications.
No datasheet is available for this part.