Surface mount fixed inductor featuring 2.2nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component operates at a test frequency of 250MHz, achieving a Q factor of 32. It boasts a 700mA current rating and a low DC resistance of 0.07 Ohms. The ceramic core and 0201 package size (0.58mm L x 0.46mm W x 0.45mm H) ensure compact integration.
Coilcraft 0201DS-2N2XJLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| Height | 0.45mm |
| Inductance | 2.2nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 0.58mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Q Factor | 32 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16.7GHz |
| Series | 0201DS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.46mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0201DS-2N2XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.