Surface mount fixed inductor featuring 3.9nH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound chip inductor operates with a Q factor of 50 at 250MHz and a self-resonant frequency of 11.2GHz. It supports a maximum DC current of 360mA and has a DC resistance of 0.24 Ohms. The ceramic core component is housed in a compact 0201 (0603 metric) case, measuring 0.58mm x 0.46mm x 0.45mm, and operates within a temperature range of -40°C to 125°C.
Coilcraft 0201DS-3N9XJLU technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 360mA |
| Height | 0.45mm |
| Inductance | 3.9nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 0.58mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Cut Tape |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11.2GHz |
| Series | 0201DS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.46mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0201DS-3N9XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.