Surface mount fixed inductor featuring 4.8nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component operates at a test frequency of 250MHz, exhibiting a Q factor of 50 and a self-resonant frequency of 11GHz. It supports a maximum DC current of 570mA and has a DC resistance of 0.096 Ohms. The ceramic core is housed in a compact 0201 case code (0603 metric), measuring 0.58mm in length, 0.46mm in width, and 0.45mm in height, with an operating temperature range of -40°C to 125°C.
Coilcraft 0201DS-4N8XJLU technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 570mA |
| Height | 0.45mm |
| Inductance | 4.8nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 0.58mm |
| Max DC Current | 570mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11GHz |
| Series | 0201DS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 6E-06oz |
| Width | 0.46mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0201DS-4N8XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.