Surface mount fixed inductor featuring 10nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component operates with a maximum DC current of 620mA and a low DCR of 0.14 Ohms. It boasts a Q factor of 119 at 250MHz and a self-resonant frequency of 7.45GHz, housed in a compact 0302 (0805 metric) ceramic case. Operating temperature range is -40°C to 125°C.
Coilcraft 0302CS-10NXJLU technical specifications.
| Case Code (Imperial) | 0302 |
| Case Code (Metric) | 0805 |
| Package/Case | 0302 |
| Core Material | Ceramic |
| Current Rating | 620mA |
| Height | 0.45mm |
| Inductance | 10nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 0.86mm |
| Max DC Current | 620mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 119 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.45GHz |
| Series | 0302CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.53mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0302CS-10NXJLU to view detailed technical specifications.
No datasheet is available for this part.