The 0302CS-8N3XJTU is a ceramic wirewound inductor from Coilcraft with an inductance of 0.0083uH and a tolerance of 5%. It has a maximum DC current rating of 0.59A and a maximum DC resistance of 0.15R. The inductor is designed for operation at frequencies up to 250MHz. It is available in a 0302 case size with a product length of 0.86mm, height of 0.45mm, and product depth of 0.53mm. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft 0302CS-8N3XJTU technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0083uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.59A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 58(Typ) |
| Minimum Self Resonant Frequency | 8190M(Typ)Hz |
| Case Size | 0302 |
| Product Length | 0.86mm |
| Height | 0.45mm |
| Product Depth | 0.53mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0302CS-8N3XJTU to view detailed technical specifications.
No datasheet is available for this part.