This 0.0092uH general purpose inductor is designed for RF applications and has a tolerance of 5%. It can handle a maximum current of 0.69A and has a DC resistance of 0.115. The inductor is not shielded and has a self-resonance frequency of 7920. It is suitable for surface mount applications and has a package height of 0.45mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 0.86 |
| Tolerance | 5 |
| Package Width | 0.53 |
| Package Height | 0.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0092 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.115 |
| Rated Current-Max | 0.69 |
| Test Frequency | 250 |
| Self Resonance Frequency | 7920 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |