Coilcraft 0402AF-101XJLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Height | 0.66mm |
| Inductance | 100nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.12mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.4GHz |
| Series | 0402AF |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 0.66mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402AF-101XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.