Coilcraft 0402AF-720XJLU technical specifications.
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 1A |
| Height | 0.66mm |
| Inductance | 72nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.12mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.65GHz |
| Series | 0402AF |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.66mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402AF-720XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.