
Surface mount fixed inductor with 10nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 480mA current rating, and 200mΩ DC resistance. Operates within a -40°C to 125°C temperature range and has a self-resonant frequency of 3.9GHz. Packaged in tape and reel for automated assembly.
Coilcraft 0402CS-10NXJLW technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 480mA |
| DC Current | 480mA |
| DC Resistance (DCR) | 200mR |
| Depth | 0.64mm |
| Height | 0.66mm |
| Inductance | 10nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 67 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402CS-10NXJLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
