The 0402CS-16NXGBU is a surface mount general purpose inductor from Coilcraft. It features a nominal inductance of 0.016uH and a DC resistance of 0.22 ohms. The inductor is rated for a maximum current of 0.56A and has a self resonance frequency of 3100. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0402CS-16NXGBU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.19 |
| Tolerance | 2 |
| Package Width | 0.64 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.016 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.56 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3100 |
| Quality Factor-Min (at L-nom) | 24 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0402CS-16NXGBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.