The 0402CS-19NXGTW is a surface mount general purpose inductor with a nominal inductance of 0.019uH and a DC resistance of 0.2 ohms. It has a maximum rated current of 0.48A and operates over a temperature range of -40 to 125C. The inductor is available in a 0402 package with dimensions of 1.19mm in length, 0.64mm in width, and 0.66mm in height. It is a dual-ended component with no shielding.
Coilcraft 0402CS-19NXGTW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.19 |
| Tolerance | 2 |
| Package Width | 0.64 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.019 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.48 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3040 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0402CS-19NXGTW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.