Surface mount fixed inductor featuring 33nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound chip inductor operates at a test frequency of 250MHz, offering a Q factor of 32 and a self-resonant frequency of 2.35GHz. It handles a maximum DC current of 400mA with a DC resistance of 0.3 Ohms. The ceramic core component is housed in a compact 0402 (1005 metric) case, measuring 1.19mm x 0.64mm x 0.66mm, and operates within a temperature range of -40°C to 125°C.
Coilcraft 0402CS-33NXJLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| Height | 0.66mm |
| Inductance | 33nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 32 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.35GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402CS-33NXJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.