Surface mount fixed inductor featuring 36nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component operates with a Q factor of 53 at 250MHz, offering a self-resonant frequency of 2.32GHz. It supports a maximum DC current of 320mA and has a DCR of 0.44 Ohms. The ceramic core is housed in a compact 0402 (1005 metric) case with dimensions of 1.19mm length, 0.64mm width, and 0.66mm height, suitable for automotive environments.
Coilcraft 0402CS-36NXJLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 320mA |
| Height | 0.66mm |
| Inductance | 36nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 53 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.32GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402CS-36NXJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.