
Surface mount fixed inductor featuring 39nH inductance with a 2% tolerance, operating at a test frequency of 250MHz. This unshielded wirewound RF chip boasts a Q factor of 45 and a self-resonant frequency of 2.1GHz. Rated for 200mA maximum DC current, it utilizes a ceramic core and is housed in a compact 0402 (1005 metric) case. Operating temperature range spans from -40°C to 125°C.
Coilcraft 0402CS-39NXGLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 200mA |
| Height | 0.66mm |
| Inductance | 39nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 45 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 2.3E-05oz |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402CS-39NXGLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
