
The 0402CS-3N6XGLU is a surface mount fixed inductor from Coilcraft with a ceramic core material and 3.6nH inductance. It has a current rating of 840mA and operates over a temperature range of -40°C to 125°C. This inductor is packaged in a 0402 case and is suitable for use in high-frequency applications, with a self-resonant frequency of 6.8GHz.
Coilcraft 0402CS-3N6XGLU technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 840mA |
| Height | 0.66mm |
| Inductance | 3.6nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 840mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 71 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.8GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 2.3E-05oz |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402CS-3N6XGLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
