The 0402CS-47NXHEQ is a surface mount fixed inductor from Coilcraft with a type of RF Chip and wirewound technology. It features an unshielded protection style and ceramic core material. The inductance is 0.047uH with a tolerance of 3%. The maximum DC current is 0.15A and the maximum DC resistance is 0.83 ohms. The minimum quality factor is 38 (typical) and the minimum self resonant frequency is 2100 MHz. The inductor is available in a 0402 case size with a product length of 1.19 mm, height of 0.66 mm, and product depth of 0.64 mm. It operates between -40°C and 125°C.
Coilcraft 0402CS-47NXHEQ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.83Ohm |
| Minimum Quality Factor | 38(Typ) |
| Minimum Self Resonant Frequency | 2100MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0402CS-47NXHEQ to view detailed technical specifications.
No datasheet is available for this part.