
Surface mount wirewound fixed inductor with 5.6nH inductance and 2% tolerance, designed for RF applications. Features a ceramic core, 760mA current rating, and a Q factor of 81 at 250MHz. This 0402 (1005 metric) case component operates from -40°C to 125°C and has a self-resonant frequency of 4.8GHz. RoHS compliant with SMD/SMT termination.
Coilcraft 0402CS-5N6XGLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 760mA |
| Height | 0.66mm |
| Inductance | 5.6nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 760mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 81 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402CS-5N6XGLU to view detailed technical specifications.
No datasheet is available for this part.