The 0402CS-5N6XJSW is a ceramic wirewound inductor from Coilcraft with an inductance of 0.0056uH and a tolerance of 5%. It features a minimum quality factor of 54 and a minimum self resonant frequency of 4800MHz. The inductor is designed for surface mount applications and has a case size of 0402. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0402CS-5N6XJSW technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0056uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.76A |
| Max DC Resistance | 0.083Ohm |
| Minimum Quality Factor | 54(Typ) |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0402CS-5N6XJSW to view detailed technical specifications.
No datasheet is available for this part.