Surface mount fixed inductor featuring 6.8nH inductance with a tight 2% tolerance, designed for RF applications. This unshielded wirewound chip inductor operates at a test frequency of 250MHz, exhibiting a Q factor of 78 and a self-resonant frequency of 4.8GHz. It supports a maximum DC current of 680mA with a DC resistance of 0.083 Ohms. The component is housed in a compact 0402 (1005 metric) ceramic case, measuring 1.19mm in length, 0.64mm in width, and 0.66mm in height, with an operating temperature range of -40°C to 125°C.
Coilcraft 0402CS-6N8XGLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 680mA |
| Height | 0.66mm |
| Inductance | 6.8nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 680mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 78 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 2.3E-05oz |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402CS-6N8XGLU to view detailed technical specifications.
No datasheet is available for this part.