The 0402CS-6N8XHLQ is a wirewound, unshielded, ceramic inductor from Coilcraft with an inductance of 0.0068uH and a tolerance of 3%. It has a maximum DC current rating of 0.68A and a maximum DC resistance of 0.083 ohms. The inductor is designed for surface mount applications and has a case size of 0402. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0402CS-6N8XHLQ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0068uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.68A |
| Max DC Resistance | 0.083Ohm |
| Minimum Quality Factor | 63(Typ) |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0402CS-6N8XHLQ to view detailed technical specifications.
No datasheet is available for this part.