The 0402CS-7N5XJEQ is a ceramic wirewound inductor from Coilcraft, featuring 0.0075uH inductance with a 5% tolerance. It operates at a maximum DC current of 0.68A and has a maximum DC resistance of 0.1R. The inductor's minimum quality factor is 60, and its minimum self-resonant frequency is 4800MHz. The device measures 1.19mm in length, 0.66mm in height, and 0.64mm in depth, with a case size of 0402. It is designed to operate within a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0402CS-7N5XJEQ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0075uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.68A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 60(Typ) |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0402CS-7N5XJEQ to view detailed technical specifications.
No datasheet is available for this part.