Coilcraft 0402CS-8N7XGLU technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 480mA |
| Height | 0.66mm |
| Inductance | 8.7nH |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 73 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.1GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402CS-8N7XGLU to view detailed technical specifications.
No datasheet is available for this part.