The 0402CT-1N2XJRW is a surface mount general purpose inductor with a nominal inductance of 0.0012uH and a maximum rated current of 2.3A. It has a maximum operating temperature of 125C and a self resonance frequency of 27500. The inductor is not shielded and is designed for RF applications. It has a DC resistance of 0.035 and a package size of 1.11x0.61x0.45mm.
Coilcraft 0402CT-1N2XJRW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.11 |
| Tolerance | 5 |
| Package Width | 0.61 |
| Package Height | 0.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.035 |
| Rated Current-Max | 2.3 |
| Test Frequency | 250 |
| Self Resonance Frequency | 27500 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0402CT-1N2XJRW to view detailed technical specifications.
No datasheet is available for this part.