The 0402DC-12NXGRW is a surface mount general purpose inductor with a nominal inductance of 0.012uH and a maximum rated current of 1.45A. It has a maximum operating temperature of 125C and a self resonance frequency of 6590. The inductor is not shielded and is intended for use in RF applications. It has a dual-ended terminal placement and is available in a 0402 package type.
Coilcraft 0402DC-12NXGRW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.11 |
| Tolerance | 2 |
| Package Width | 0.66 |
| Package Height | 0.65 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0813 |
| Rated Current-Max | 1.45 |
| Test Frequency | 0.25 |
| Self Resonance Frequency | 6590 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0402DC-12NXGRW to view detailed technical specifications.
No datasheet is available for this part.