This is a general purpose inductor with a nominal inductance of 0.016uH and a maximum rated current of 1.2A. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is not shielded and is intended for use in RF applications. It has a DC resistance of 0.12 and a self resonance frequency of 5950. The inductor is a surface mount component with a package type of CHIP and dimensions of 1.11mm in length, 0.66mm in width, and 0.65mm in height.
Coilcraft 0402DC-16NXGRW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.11 |
| Tolerance | 2 |
| Package Width | 0.66 |
| Package Height | 0.65 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.016 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 1.2 |
| Test Frequency | 0.25 |
| Self Resonance Frequency | 5950 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0402DC-16NXGRW to view detailed technical specifications.
No datasheet is available for this part.