The 0402DC-16NXJRW is a surface mount, fixed inductor with a ceramic core and wirewound technology. It has an inductance of 0.016uH with a 5% tolerance, and is tested at 250MHz. The maximum DC current is 1.2A, and the typical temperature rise is 15 degrees. The inductor is available in a 0402 case size with a product length of 1.11mm and a height of 0.65mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0402DC-16NXJRW technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.016uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.2A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 68(Typ) |
| Minimum Self Resonant Frequency | 5950M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.11mm |
| Height | 0.65mm |
| Product Depth | 0.66mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0402DC-16NXJRW to view detailed technical specifications.
No datasheet is available for this part.