The 0402DC-18NXGRW is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 0.018uH and a maximum rated current of 1.1A. The inductor is designed for RF applications and has a self resonance frequency of 5590. It is available in a 0402 package type and has a maximum operating temperature of 125 degrees Celsius.
Coilcraft 0402DC-18NXGRW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.11 |
| Tolerance | 2 |
| Package Width | 0.66 |
| Package Height | 0.65 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1379 |
| Rated Current-Max | 1.1 |
| Test Frequency | 0.25 |
| Self Resonance Frequency | 5590 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0402DC-18NXGRW to view detailed technical specifications.
No datasheet is available for this part.