The 0402DC-1N2XGRU is a surface mount, wirewound inductor with a ceramic core and unshielded protection style. It has an inductance of 0.0012uH with a tolerance of 2% and a maximum DC current of 0.98A. The inductor's typical temperature rise is 40 degrees and its maximum DC resistance is 0.125 ohms. It has a minimum quality factor of 27 and a minimum self resonant frequency of 25.2 GHz. The inductor is available in a 0402 case size with a product length of 1.11mm, height of 0.65mm, and product depth of 0.66mm. It operates between -40 and 125 degrees Celsius.
Coilcraft 0402DC-1N2XGRU technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0012uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.98A |
| Typical Temperature Rise | 40°C |
| Max DC Resistance | 0.125Ohm |
| Minimum Quality Factor | 27(Typ) |
| Minimum Self Resonant Frequency | 25200M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.11mm |
| Height | 0.65mm |
| Product Depth | 0.66mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0402DC-1N2XGRU to view detailed technical specifications.
No datasheet is available for this part.