The 0402DC-1N2XGRY is a wirewound RF chip inductor from Coilcraft, featuring an unshielded protection style and ceramic core material. It has an inductance of 0.0012uH with a 2% tolerance, and is tested at 250M frequency. The maximum DC current is 0.98A, with a typical temperature rise of 40 degrees. The inductor has a maximum DC resistance of 0.125 ohms and a minimum quality factor of 27. It measures 1.11mm in length, 0.65mm in height, and 0.66mm in depth, with a case size of 0402. The operating temperature range is -40 to 125 degrees Celsius.
Coilcraft 0402DC-1N2XGRY technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0012uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.98A |
| Typical Temperature Rise | 40°C |
| Max DC Resistance | 0.125Ohm |
| Minimum Quality Factor | 27(Typ) |
| Minimum Self Resonant Frequency | 25200M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.11mm |
| Height | 0.65mm |
| Product Depth | 0.66mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0402DC-1N2XGRY to view detailed technical specifications.
No datasheet is available for this part.