The 0402DC-1N2XJRY is a surface mount, fixed inductor with a wirewound technology and ceramic core material. It has an inductance of 0.0012uH with a 5% tolerance and is tested at a frequency of 250M. The maximum DC current is 0.98A and the typical temperature rise is 15 degrees. The inductor is unshielded and has a maximum DC resistance of 0.125 ohms. It operates between -40 and 125 degrees Celsius.
Coilcraft 0402DC-1N2XJRY technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0012uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.98A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.125Ohm |
| Minimum Quality Factor | 27(Typ) |
| Minimum Self Resonant Frequency | 25200M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.11mm |
| Height | 0.65mm |
| Product Depth | 0.66mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0402DC-1N2XJRY to view detailed technical specifications.
No datasheet is available for this part.