The 0402DC-20NXGRW is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.02uH and a maximum operating temperature of 125°C. It has a dual ended terminal placement and a maximum rated current of 1A. The inductor is not shielded and is intended for use in RF applications. It has a self resonance frequency of 5110 and a DC resistance of 0.1627. The inductor is available in a 0402 package with a length of 1.11mm, a width of 0.66mm, and a height of 0.65mm.
Coilcraft 0402DC-20NXGRW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.11 |
| Tolerance | 2 |
| Package Width | 0.66 |
| Package Height | 0.65 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.02 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1627 |
| Rated Current-Max | 1 |
| Test Frequency | 0.25 |
| Self Resonance Frequency | 5110 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0402DC-20NXGRW to view detailed technical specifications.
No datasheet is available for this part.