The 0402DC-20NXHRY is a surface mount, wirewound RF chip inductor with a ceramic core material and unshielded protection style. It has an inductance of 0.02uH with a tolerance of 3% and a maximum DC current of 1A. The inductor's typical temperature rise is 15 degrees Celsius, and its maximum DC resistance is 0.1627 ohms. It has a minimum quality factor of 67 and a minimum self resonant frequency of 5110 MHz. The inductor is available in a 0402 case size with a product length of 1.11mm, height of 0.65mm, and product depth of 0.66mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0402DC-20NXHRY technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.02uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.1627Ohm |
| Minimum Quality Factor | 67(Typ) |
| Minimum Self Resonant Frequency | 5110M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.11mm |
| Height | 0.65mm |
| Product Depth | 0.66mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0402DC-20NXHRY to view detailed technical specifications.
No datasheet is available for this part.