The 0402DC-2N8XJRY is a ceramic wirewound inductor from Coilcraft with an inductance of 0.0028uH and a tolerance of 5%. It has a maximum DC current rating of 2.1A and a maximum operating temperature of 125C. The inductor is available in a 0402 case size with a product length of 1.11mm and a height of 0.65mm. It is suitable for surface mount applications and has a typical temperature rise of 15C.
Coilcraft 0402DC-2N8XJRY technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0028uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 2.1A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.037Ohm |
| Minimum Quality Factor | 57(Typ) |
| Minimum Self Resonant Frequency | 16800M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.11mm |
| Height | 0.65mm |
| Product Depth | 0.66mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0402DC-2N8XJRY to view detailed technical specifications.
No datasheet is available for this part.