The 0402DC-3N2XGRW is a general purpose chip inductor from Coilcraft with a nominal inductance of 0.0032uH and a maximum rated current of 2.1A. It operates over a temperature range of -40 to 125 degrees Celsius and is available in a surface mount package. The inductor is not shielded and is intended for use in RF applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0402DC-3N2XGRW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.11 |
| Tolerance | 2 |
| Package Width | 0.66 |
| Package Height | 0.65 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0032 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.037 |
| Rated Current-Max | 2.1 |
| Test Frequency | 0.25 |
| Self Resonance Frequency | 14750 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0402DC-3N2XGRW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.