Coilcraft 0402DC-3N4XGRY technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0034uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 2.05A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.046Ohm |
| Minimum Quality Factor | 66(Typ) |
| Minimum Self Resonant Frequency | 13730M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.11mm |
| Height | 0.65mm |
| Product Depth | 0.66mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0402DC-3N4XGRY to view detailed technical specifications.
No datasheet is available for this part.