The 0402DC-4N8XGRW is a general purpose inductor from Coilcraft with a nominal inductance of 4.8uH. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is rated for a maximum current of 1.85A and has a DC resistance of 0.048 ohms. It is available in a surface mount package type with dimensions of 1.11mm in length, 0.66mm in width, and 0.65mm in height.
Coilcraft 0402DC-4N8XGRW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.11 |
| Tolerance | 2 |
| Package Width | 0.66 |
| Package Height | 0.65 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0048 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.048 |
| Rated Current-Max | 1.85 |
| Test Frequency | 0.25 |
| Self Resonance Frequency | 12450 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0402DC-4N8XGRW to view detailed technical specifications.
No datasheet is available for this part.