The 0402DC-8N3XJRU is a surface mount, wirewound inductor with a ceramic core and unshielded protection style. It has an inductance of 0.0083uH with a 5% tolerance and is tested at 250MHz. The maximum DC current is 1.6A and the typical temperature rise is 15C. The inductor is available in a 0402 case size with a product length of 1.11mm, height of 0.65mm, and product depth of 0.66mm. It operates over a temperature range of -40C to 125C.
Coilcraft 0402DC-8N3XJRU technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0083uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.6A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 72(Typ) |
| Minimum Self Resonant Frequency | 8210M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.11mm |
| Height | 0.65mm |
| Product Depth | 0.66mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0402DC-8N3XJRU to view detailed technical specifications.
No datasheet is available for this part.