The 0402DC-R12XHRW is a surface mount wirewound inductor from Coilcraft. It features a ceramic core material and an unshielded protection style. The inductor has a nominal inductance of 0.12uH with a tolerance of 3%. It can handle a maximum DC current of 0.3A and has a typical temperature rise of 15 degrees. The inductor's maximum DC resistance is 1.6 ohms and it has a minimum quality factor of 46 (typical). It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0402DC-R12XHRW technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.3A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 1.6Ohm |
| Minimum Quality Factor | 46(Typ) |
| Minimum Self Resonant Frequency | 2200M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.11mm |
| Height | 0.65mm |
| Product Depth | 0.66mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0402DC-R12XHRW to view detailed technical specifications.
No datasheet is available for this part.