Coilcraft 0402HL-331XJRU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Height | 0.56mm |
| Inductance | 330nH |
| Inductance Tolerance | 5% |
| Length | 1.22mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 11 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 513MHz |
| Series | 0402HL |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 0.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HL-331XJRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.