Coilcraft 0402HL-331XJTW technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.33uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 2.23Ohm |
| Minimum Self Resonant Frequency | 513M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.22mm |
| Height | 0.56mm |
| Product Depth | 0.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0402HL-331XJTW to view detailed technical specifications.
No datasheet is available for this part.