Surface mount fixed inductor with 600nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 130mA current rating, and a Q factor of 12 at 25MHz. This unshielded wirewound component measures 1.22mm x 0.79mm x 0.56mm in a 0402 case size. Operating temperature range is -40°C to 125°C.
Coilcraft 0402HL-601XJRU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 130mA |
| Height | 0.56mm |
| Inductance | 600nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.22mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 440MHz |
| Series | 0402HL |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 0.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HL-601XJRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.