Surface mount fixed inductor featuring a ceramic core and unshielded wirewound construction. Offers 22nH inductance with a 5% tolerance, tested at 250MHz. Rated for 800mA maximum DC current and a Q factor of 74 at 250MHz. Operating temperature range spans -40°C to 125°C. Housed in a compact 0402 (1005 metric) case with dimensions of 1.09mm length, 0.71mm width, and 0.61mm height.
Coilcraft 0402HP-22NXJLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 800mA |
| Height | 0.61mm |
| Inductance | 22nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.09mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 74 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.3GHz |
| Series | 0402HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HP-22NXJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.