Coilcraft 0402HP-24NXGLW technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Height | 0.61mm |
| Inductance | 24nH |
| Lead Free | Contains Lead |
| Length | 1.09mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 71 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.15GHz |
| Series | 0402HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HP-24NXGLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.