Surface mount fixed inductor featuring 33nH inductance with a 2% tolerance, designed for RF applications. This ceramic core component operates within a -40°C to 125°C temperature range and supports a maximum DC current of 490mA. It boasts a Q factor of 80 at 250MHz, a self-resonant frequency of 2.8GHz, and a low DCR of 0.33 Ohms. The 0402 (1005 metric) case size measures 1.09mm x 0.71mm x 0.61mm and is supplied on tape and reel.
Coilcraft 0402HP-33NXGLW technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Height | 0.61mm |
| Inductance | 33nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.09mm |
| Max DC Current | 490mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 80 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | 0402HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HP-33NXGLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.