Surface mount fixed inductor featuring 39nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound chip inductor operates with a Q factor of 84 at 250MHz, a self-resonant frequency of 2.6GHz, and a maximum DC current rating of 450mA. Constructed with a ceramic core and measuring 1.09mm x 0.71mm x 0.61mm in an 0402 case size, it offers a DCR of 0.43 Ohms and is RoHS compliant.
Coilcraft 0402HP-39NXJLW technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 450mA |
| Height | 0.61mm |
| Inductance | 39nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.09mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 84 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.6GHz |
| Series | 0402HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HP-39NXJLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.