Surface mount fixed inductor featuring a ceramic core and unshielded wirewound construction. Inductance value is 3.3nH with a tight 2% tolerance, tested at 250MHz. Offers a high Q factor of 95 and a maximum DC current rating of 1.7A. The component is housed in a compact 0402 (1005 metric) case with a maximum height of 0.61mm. Operating temperature range is -40°C to 125°C.
Coilcraft 0402HP-3N3XGLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 1.7A |
| Height | 0.61mm |
| Inductance | 3.3nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.09mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 95 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12.8GHz |
| Series | 0402HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HP-3N3XGLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.