Surface mount fixed inductor featuring a 3.9nH inductance with a 2% tolerance, designed for RF applications. This unshielded, wirewound ceramic core component offers a 1.7A current rating and a Q factor of 98 at 250MHz. Operating within a -40°C to 125°C temperature range, it measures 1.09mm x 0.71mm x 0.61mm in a 0402 case size. The component boasts a self-resonant frequency of 9.5GHz and a DCR of 0.045 Ohms.
Coilcraft 0402HP-3N9XGLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 1.7A |
| Height | 0.61mm |
| Inductance | 3.9nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.09mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 98 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.5GHz |
| Series | 0402HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HP-3N9XGLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.